100 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603WRE07100KL

DigiKey Part Number
13-RT0603WRE07100KLTR-ND - Tape & Reel (TR)
13-RT0603WRE07100KLCT-ND - Cut Tape (CT)
13-RT0603WRE07100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603WRE07100KL
Description
RES SMD 100KOHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603WRE07100KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.25800$12.58
25$1.16400$29.10
50$1.10000$55.00
100$1.03920$103.92
250$0.96552$241.38
500$0.91472$457.36
1,000$0.86877$868.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.74191$3,709.55
10,000$0.71163$7,116.30
15,000$0.69558$10,433.70
25,000$0.67701$16,925.25
35,000$0.66573$23,300.55
50,000$0.65453$32,726.50
Manufacturers Standard Package