
SR0805JR-0710RL | |
|---|---|
DigiKey Part Number | 13-SR0805JR-0710RLTR-ND - Tape & Reel (TR) 13-SR0805JR-0710RLCT-ND - Cut Tape (CT) 13-SR0805JR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-0710RL |
Description | RES 10 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $0.92100 | $9.21 |
| 25 | $0.73320 | $18.33 |
| 50 | $0.62480 | $31.24 |
| 100 | $0.54020 | $54.02 |
| 250 | $0.45448 | $113.62 |
| 500 | $0.40516 | $202.58 |
| 1,000 | $0.36602 | $366.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.28637 | $1,431.85 |
| 10,000 | $0.26921 | $2,692.10 |
| 15,000 | $0.26085 | $3,912.75 |
| 25,000 | $0.25179 | $6,294.75 |
| 35,000 | $0.24660 | $8,631.00 |
| 50,000 | $0.24169 | $12,084.50 |

