
SR0805FR-7W2R2L | |
|---|---|
DigiKey Part Number | YAG5870TR-ND - Tape & Reel (TR) YAG5870CT-ND - Cut Tape (CT) YAG5870DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-7W2R2L |
Description | RES 2.2 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805FR-7W2R2L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.65300 | $16.53 |
| 25 | $1.35480 | $33.87 |
| 50 | $1.18060 | $59.03 |
| 100 | $1.04500 | $104.50 |
| 250 | $0.90700 | $226.75 |
| 500 | $0.82774 | $413.87 |
| 1,000 | $0.76460 | $764.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.62595 | $3,129.75 |
| 10,000 | $0.59814 | $5,981.40 |
| 15,000 | $0.58458 | $8,768.70 |
| 25,000 | $0.56987 | $14,246.75 |
| 35,000 | $0.56146 | $19,651.10 |
| 50,000 | $0.55349 | $27,674.50 |

