
SR0805FR-7W1RL | |
---|---|
DigiKey Part Number | YAG5869TR-ND - Tape & Reel (TR) YAG5869CT-ND - Cut Tape (CT) YAG5869DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-7W1RL |
Description | RES 1 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805FR-7W1RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.25600 | $12.56 |
25 | $1.23840 | $30.96 |
50 | $1.22340 | $61.17 |
100 | $1.08880 | $108.88 |
250 | $1.00928 | $252.32 |
500 | $0.92964 | $464.82 |
1,000 | $0.72035 | $720.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.51089 | $2,554.45 |