
SR0805FR-7W10RL | |
|---|---|
DigiKey Part Number | YAG5868TR-ND - Tape & Reel (TR) YAG5868CT-ND - Cut Tape (CT) YAG5868DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-7W10RL |
Description | RES 10 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805FR-7W10RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.65300 | $16.53 |
| 25 | $1.35480 | $33.87 |
| 50 | $1.18060 | $59.03 |
| 100 | $1.04500 | $104.50 |
| 250 | $0.90700 | $226.75 |
| 500 | $0.82774 | $413.87 |
| 1,000 | $0.76460 | $764.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.62595 | $3,129.75 |
| 10,000 | $0.59814 | $5,981.40 |
| 15,000 | $0.58458 | $8,768.70 |
| 25,000 | $0.56987 | $14,246.75 |
| 35,000 | $0.56146 | $19,651.10 |
| 50,000 | $0.55349 | $27,674.50 |

