
SR0805FR-7T499RL | |
---|---|
DigiKey Part Number | YAG5864TR-ND - Tape & Reel (TR) YAG5864CT-ND - Cut Tape (CT) YAG5864DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-7T499RL |
Description | RES 499 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805FR-7T499RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $3.13700 | $31.37 |
25 | $2.98880 | $74.72 |
50 | $2.83940 | $141.97 |
100 | $2.73020 | $273.02 |
250 | $2.56708 | $641.77 |
500 | $2.11056 | $1,055.28 |
1,000 | $1.55845 | $1,558.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.26466 | $6,323.30 |