
SR0805FR-477R5L | |
---|---|
DigiKey Part Number | YAG5856TR-ND - Tape & Reel (TR) YAG5856CT-ND - Cut Tape (CT) YAG5856DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-477R5L |
Description | RES 7.5 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805FR-477R5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $2.71700 | $27.17 |
25 | $2.62760 | $65.69 |
50 | $2.53540 | $126.77 |
100 | $2.26710 | $226.71 |
250 | $2.25852 | $564.63 |
500 | $1.65892 | $829.46 |
1,000 | $1.56243 | $1,562.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.26789 | $6,339.45 |