
SR0805FR-0710RL | |
|---|---|
DigiKey Part Number | 13-SR0805FR-0710RLTR-ND - Tape & Reel (TR) 13-SR0805FR-0710RLCT-ND - Cut Tape (CT) 13-SR0805FR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-0710RL |
Description | RES 10 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805FR-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.20000 | $12.00 |
| 25 | $0.96680 | $24.17 |
| 50 | $0.83360 | $41.68 |
| 100 | $0.72760 | $72.76 |
| 250 | $0.62088 | $155.22 |
| 500 | $0.55956 | $279.78 |
| 1,000 | $0.51088 | $510.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40846 | $2,042.30 |
| 10,000 | $0.38704 | $3,870.40 |
| 15,000 | $0.37661 | $5,649.15 |
| 25,000 | $0.36530 | $9,132.50 |
| 35,000 | $0.35882 | $12,558.70 |
| 50,000 | $0.35269 | $17,634.50 |

