SR0603JR-7T220RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 2,363
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,548
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.10981
Datasheet
SR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0603JR-7T220RL

DigiKey Part Number
13-SR0603JR-7T220RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR0603JR-7T220RL
Description
RES 220 OHM 5% 1/4W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.31034$1,551.70
Manufacturers Standard Package