
SR0603FR-7T47RL | |
---|---|
DigiKey Part Number | YAG5839TR-ND - Tape & Reel (TR) YAG5839CT-ND - Cut Tape (CT) YAG5839DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603FR-7T47RL |
Description | RES 47 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603FR-7T47RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.17000 | $6.17 |
10 | $2.83200 | $28.32 |
25 | $2.76280 | $69.07 |
50 | $2.69520 | $134.76 |
100 | $2.51080 | $251.08 |
250 | $1.78008 | $445.02 |
1,000 | $1.68328 | $1,683.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.41064 | $7,053.20 |
10,000 | $1.32667 | $13,266.70 |