SR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0603FR-7T47RL

DigiKey Part Number
YAG5839TR-ND - Tape & Reel (TR)
YAG5839CT-ND - Cut Tape (CT)
YAG5839DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0603FR-7T47RL
Description
RES 47 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0603FR-7T47RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,404
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.17000$6.17
10$2.83200$28.32
25$2.76280$69.07
50$2.69520$134.76
100$2.51080$251.08
250$1.78008$445.02
1,000$1.68328$1,683.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.41064$7,053.20
10,000$1.32667$13,266.70
Manufacturers Standard Package