
SR0603FR-0710KL | |
---|---|
DigiKey Part Number | 13-SR0603FR-0710KLTR-ND - Tape & Reel (TR) 13-SR0603FR-0710KLCT-ND - Cut Tape (CT) 13-SR0603FR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603FR-0710KL |
Description | RES 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603FR-0710KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.33800 | $13.38 |
25 | $1.19880 | $29.97 |
50 | $1.05600 | $52.80 |
100 | $0.90490 | $90.49 |
250 | $0.77904 | $194.76 |
500 | $0.65326 | $326.63 |
1,000 | $0.57789 | $577.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.46901 | $2,345.05 |
10,000 | $0.43606 | $4,360.60 |
15,000 | $0.37688 | $5,653.20 |