PT0402FR-XT0R18L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0402FR-7T30RL

DigiKey Part Number
13-SR0402FR-7T30RLTR-ND - Tape & Reel (TR)
13-SR0402FR-7T30RLCT-ND - Cut Tape (CT)
13-SR0402FR-7T30RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0402FR-7T30RL
Description
CHIP RESISTOR SURGE 30 OHM 1% 1/
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0402FR-7T30RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,761
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.69000$3.69
10$2.11800$21.18
25$1.76040$44.01
50$1.55520$77.76
100$1.39260$139.26
250$1.22772$306.93
500$1.13246$566.23
1,000$1.05684$1,056.84
5,000$0.93551$4,677.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.90010$9,001.00
Manufacturers Standard Package