
SR0402FR-7T22RL | |
---|---|
DigiKey Part Number | 13-SR0402FR-7T22RLTR-ND - Tape & Reel (TR) 13-SR0402FR-7T22RLCT-ND - Cut Tape (CT) 13-SR0402FR-7T22RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0402FR-7T22RL |
Description | RES 22 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0402FR-7T22RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.11800 | $21.18 |
25 | $1.76040 | $44.01 |
50 | $1.55520 | $77.76 |
100 | $1.39260 | $139.26 |
250 | $1.22772 | $306.93 |
500 | $1.13246 | $566.23 |
1,000 | $1.05684 | $1,056.84 |
5,000 | $0.93551 | $4,677.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.90010 | $9,001.00 |
20,000 | $0.87190 | $17,438.00 |
30,000 | $0.85815 | $25,744.50 |
50,000 | $0.84324 | $42,162.00 |
70,000 | $0.83469 | $58,428.30 |