
PE0201DRF7W0R2L | |
---|---|
DigiKey Part Number | 13-PE0201DRF7W0R2LTR-ND - Tape & Reel (TR) 13-PE0201DRF7W0R2LCT-ND - Cut Tape (CT) 13-PE0201DRF7W0R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0201DRF7W0R2L |
Description | RES 0.2 OHM 0.5% 1/10W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±0.5% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.31mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $4.45000 | $44.50 |
25 | $3.79360 | $94.84 |
50 | $3.38460 | $169.23 |
100 | $3.03640 | $303.64 |
250 | $2.65380 | $663.45 |
500 | $2.41420 | $1,207.10 |
1,000 | $2.21073 | $2,210.73 |
5,000 | $1.89447 | $9,472.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.73003 | $17,300.30 |
20,000 | $1.62947 | $32,589.40 |
30,000 | $1.60968 | $48,290.40 |