
SR0402FR-7T100KL | |
---|---|
DigiKey Part Number | YAG5813TR-ND - Tape & Reel (TR) YAG5813CT-ND - Cut Tape (CT) YAG5813DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0402FR-7T100KL |
Description | RES 100K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0402FR-7T100KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $1.63800 | $16.38 |
25 | $1.57080 | $39.27 |
50 | $1.50320 | $75.16 |
100 | $1.38130 | $138.13 |
250 | $1.25948 | $314.87 |
500 | $1.04958 | $524.79 |
1,000 | $0.93787 | $937.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.77522 | $7,752.20 |