
SQP500JB-820R | |
---|---|
DigiKey Part Number | 820W-5-ND |
Manufacturer | |
Manufacturer Product Number | SQP500JB-820R |
Description | RES 820 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP500JB-820R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.53700 | $25.37 |
25 | $2.15440 | $53.86 |
50 | $1.91320 | $95.66 |
100 | $1.70620 | $170.62 |
250 | $1.48092 | $370.23 |
900 | $1.23639 | $1,112.75 |
1,800 | $1.13166 | $2,036.99 |
5,400 | $0.99695 | $5,383.53 |