
SQP500JB-0R27 | |
---|---|
DigiKey Part Number | 13-SQP500JB-0R27-ND |
Manufacturer | |
Manufacturer Product Number | SQP500JB-0R27 |
Description | RES 0.27 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP500JB-0R27 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.54400 | $25.44 |
25 | $2.16000 | $54.00 |
50 | $1.91800 | $95.90 |
100 | $1.71060 | $171.06 |
250 | $1.48472 | $371.18 |
900 | $1.23956 | $1,115.60 |
1,800 | $1.13455 | $2,042.19 |
5,400 | $0.99950 | $5,397.30 |