1.6 kOhms ±5% 40W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQP40AJB-1K6

DigiKey Part Number
SQP40AJB-1K6-ND
Manufacturer
Manufacturer Product Number
SQP40AJB-1K6
Description
RES 1.6K OHM 5% 40W AXIAL
Customer Reference
Detailed Description
1.6 kOhms ±5% 40W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.807" x 0.748" Rectangular x 3.543" L (20.50mm x 19.00mm x 90.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$11.40200$2,280.40
Manufacturers Standard Package