
SMDL0603B200TF | |
---|---|
DigiKey Part Number | 13-SMDL0603B200TFTR-ND - Tape & Reel (TR) 13-SMDL0603B200TFCT-ND - Cut Tape (CT) 13-SMDL0603B200TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDL0603B200TF |
Description | PPTC 0603 6V 2.00A 0.6W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 50 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
5 | $1.38200 | $6.91 |
10 | $1.27600 | $12.76 |
50 | $1.05860 | $52.93 |
100 | $0.97710 | $97.71 |
250 | $0.87852 | $219.63 |
500 | $0.81052 | $405.26 |
1,000 | $0.74771 | $747.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.63568 | $2,542.72 |
8,000 | $0.58575 | $4,686.00 |
12,000 | $0.55823 | $6,698.76 |
20,000 | $0.52523 | $10,504.60 |
28,000 | $0.51154 | $14,323.12 |