
SMDL0603B050TF | |
---|---|
DigiKey Part Number | 13-SMDL0603B050TFTR-ND - Tape & Reel (TR) 13-SMDL0603B050TFCT-ND - Cut Tape (CT) 13-SMDL0603B050TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDL0603B050TF |
Description | PPTC 0603 6V 0.5A 0.6W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 50 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 70 mOhms | |
Resistance - Post Trip (R1) (Max) | 350 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
5 | $1.18600 | $5.93 |
10 | $1.09500 | $10.95 |
50 | $0.90380 | $45.19 |
100 | $0.83470 | $83.47 |
250 | $0.75044 | $187.61 |
500 | $0.69248 | $346.24 |
1,000 | $0.63880 | $638.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.54315 | $2,172.60 |
8,000 | $0.50053 | $4,004.24 |
12,000 | $0.47704 | $5,724.48 |
20,000 | $0.44890 | $8,978.00 |
28,000 | $0.43118 | $12,073.04 |
40,000 | $0.43020 | $17,208.00 |