SMDJ78CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $1.50264
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMDJ78CA-AT/TR7

DigiKey Part Number
13-SMDJ78CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ78CA-AT/TR7
Description
TVS DIODE 78VWM 126VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
23.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.88940$944.70
1,000$1.72032$1,720.32
1,500$1.63339$2,450.09
2,500$1.53497$3,837.42
3,500$1.47635$5,167.23
5,000$1.41911$7,095.55
12,500$1.29268$16,158.50
25,000$1.28964$32,241.00
Manufacturers Standard Package