


SMDJ75CA/TR13 | |
---|---|
DigiKey Part Number | 13-SMDJ75CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ75CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ75CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ75CA/TR13 |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 24.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.89700 | $18.97 |
25 | $1.68480 | $42.12 |
100 | $1.45090 | $145.09 |
250 | $1.33936 | $334.84 |
500 | $1.27238 | $636.19 |
1,000 | $1.21728 | $1,217.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.31707 | $3,951.21 |
6,000 | $1.20475 | $7,228.50 |
9,000 | $1.14751 | $10,327.59 |
15,000 | $1.08317 | $16,247.55 |
21,000 | $1.04508 | $21,946.68 |
30,000 | $1.02367 | $30,710.10 |