5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMDJ75CA/TR13

DigiKey Part Number
13-SMDJ75CA/TR13TR-ND - Tape & Reel (TR)
13-SMDJ75CA/TR13CT-ND - Cut Tape (CT)
13-SMDJ75CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ75CA/TR13
Description
TVS DIODE 75VWM 121VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
24.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,857
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.89700$18.97
25$1.68480$42.12
100$1.45090$145.09
250$1.33936$334.84
500$1.27238$636.19
1,000$1.21728$1,217.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.31707$3,951.21
6,000$1.20475$7,228.50
9,000$1.14751$10,327.59
15,000$1.08317$16,247.55
21,000$1.04508$21,946.68
30,000$1.02367$30,710.10
Manufacturers Standard Package