


SMDJ7.0CA/TR13 | |
---|---|
DigiKey Part Number | 13-SMDJ7.0CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ7.0CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ7.0CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ7.0CA/TR13 |
Description | TVS DIODE 7VWM 12VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 250A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 250A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.48000 | $8.48 |
10 | $5.27700 | $52.77 |
100 | $3.44590 | $344.59 |
500 | $2.65844 | $1,329.22 |
1,000 | $2.40473 | $2,404.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.08237 | $6,247.11 |
6,000 | $1.92006 | $11,520.36 |
9,000 | $1.83736 | $16,536.24 |
15,000 | $1.77978 | $26,696.70 |