


SMDJ6.5A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ6.5A/TR7TR-ND - Tape & Reel (TR) 13-SMDJ6.5A/TR7CT-ND - Cut Tape (CT) 13-SMDJ6.5A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ6.5A/TR7 |
Description | TVS DIODE 6.5VWM 11.2V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 267.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 11.2V |
Mfr | Current - Peak Pulse (10/1000µs) 267.9A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.18000 | $51.80 |
| 100 | $3.36920 | $336.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.39804 | $1,199.02 |
| 1,000 | $2.16530 | $2,165.30 |
| 1,500 | $2.04666 | $3,069.99 |
| 2,500 | $1.91328 | $4,783.20 |
| 3,500 | $1.83424 | $6,419.84 |
| 5,000 | $1.75741 | $8,787.05 |

