
SDD32C36L01 | |
---|---|
DigiKey Part Number | 13-SDD32C36L01TR-ND - Tape & Reel (TR) 13-SDD32C36L01CT-ND - Cut Tape (CT) 13-SDD32C36L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDD32C36L01 |
Description | TVS DIODE 36VWM 75VC SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 75V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 75V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 320W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.11000 | $21.10 |
100 | $0.99350 | $99.35 |
500 | $0.90322 | $451.61 |
1,000 | $0.81289 | $812.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.59119 | $1,773.57 |
6,000 | $0.54193 | $3,251.58 |
9,000 | $0.50628 | $4,556.52 |