


SMDJ58CA/TR13 | |
---|---|
DigiKey Part Number | 13-SMDJ58CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ58CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ58CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ58CA/TR13 |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 32.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.89700 | $18.97 |
25 | $1.68480 | $42.12 |
100 | $1.45090 | $145.09 |
250 | $1.33936 | $334.84 |
500 | $1.27238 | $636.19 |
1,000 | $1.21728 | $1,217.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.48865 | $4,465.95 |
6,000 | $1.20475 | $7,228.50 |
9,000 | $1.18288 | $10,645.92 |
15,000 | $1.17081 | $17,562.15 |
21,000 | $1.02367 | $21,497.07 |