


SMDJ5.0A/TR7 | |
---|---|
DigiKey Part Number | 13-SMDJ5.0A/TR7TR-ND - Tape & Reel (TR) 13-SMDJ5.0A/TR7CT-ND - Cut Tape (CT) 13-SMDJ5.0A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ5.0A/TR7 |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 326.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.57500 | $55.75 |
100 | $3.64490 | $364.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.64394 | $1,321.97 |
1,000 | $2.26624 | $2,266.24 |
1,500 | $2.15128 | $3,226.92 |
2,500 | $2.03633 | $5,090.82 |
3,500 | $1.99527 | $6,983.45 |
5,000 | $1.95422 | $9,771.10 |
12,500 | $1.77524 | $22,190.50 |