


SMDJ43CA/TR7 | |
---|---|
DigiKey Part Number | 13-SMDJ43CA/TR7TR-ND - Tape & Reel (TR) 13-SMDJ43CA/TR7CT-ND - Cut Tape (CT) 13-SMDJ43CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ43CA/TR7 |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 43.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.12700 | $21.27 |
25 | $1.89200 | $47.30 |
100 | $1.63480 | $163.48 |
250 | $1.51148 | $377.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.89674 | $948.37 |
1,000 | $1.70575 | $1,705.75 |
1,500 | $1.60843 | $2,412.64 |
2,500 | $1.49890 | $3,747.25 |
3,500 | $1.43399 | $5,018.97 |
5,000 | $1.37091 | $6,854.55 |
12,500 | $1.23239 | $15,404.88 |
25,000 | $1.16339 | $29,084.75 |