5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMDJ40CA/TR7

DigiKey Part Number
13-SMDJ40CA/TR7TR-ND - Tape & Reel (TR)
13-SMDJ40CA/TR7CT-ND - Cut Tape (CT)
13-SMDJ40CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ40CA/TR7
Description
TVS DIODE 40VWM 64.5VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
46.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
10$1.90200$19.02
25$1.68920$42.23
100$1.45460$145.46
250$1.34280$335.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.71966$859.83
1,000$1.54391$1,543.91
1,500$1.45427$2,181.40
2,500$1.35344$3,383.60
3,500$1.29369$4,527.91
5,000$1.23559$6,177.95
12,500$1.10802$13,850.25
25,000$1.02920$25,730.00
50,000$1.02628$51,314.00
Manufacturers Standard Package