


SMDJ40A-AT/TR7 | |
---|---|
DigiKey Part Number | 13-SMDJ40A-AT/TR7TR-ND - Tape & Reel (TR) 13-SMDJ40A-AT/TR7CT-ND - Cut Tape (CT) 13-SMDJ40A-AT/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ40A-AT/TR7 |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
10 | $3.90200 | $39.02 |
100 | $2.51820 | $251.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.91954 | $959.77 |
1,000 | $1.72658 | $1,726.58 |
1,500 | $1.62818 | $2,442.27 |
2,500 | $1.51752 | $3,793.80 |
3,500 | $1.45194 | $5,081.79 |
5,000 | $1.38818 | $6,940.90 |
12,500 | $1.24820 | $15,602.50 |
25,000 | $1.18039 | $29,509.75 |