


SMDJ30CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ30CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ30CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ30CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ30CA/TR13 |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.06400 | $20.64 |
| 25 | $1.83840 | $45.96 |
| 100 | $1.58350 | $158.35 |
| 250 | $1.46244 | $365.61 |
| 500 | $1.38976 | $694.88 |
| 1,000 | $1.32975 | $1,329.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.35170 | $4,055.10 |
| 6,000 | $1.23697 | $7,421.82 |
| 9,000 | $1.17850 | $10,606.50 |
| 15,000 | $1.11279 | $16,691.85 |
| 21,000 | $1.07388 | $22,551.48 |
| 30,000 | $1.05629 | $31,688.70 |

