38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ24A/TR13

DigiKey Part Number
13-SMDJ24A/TR13TR-ND - Tape & Reel (TR)
13-SMDJ24A/TR13CT-ND - Cut Tape (CT)
13-SMDJ24A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ24A/TR13
Description
TVS DIODE 24VWM 38.9VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
38.9V
Mfr
Current - Peak Pulse (10/1000µs)
77.1A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ24A/TR7YAGEO36013-SMDJ24A/TR7CT-ND$6.78000Direct
SMLJ24A-RBourns Inc.3,000118-SMLJ24A-RTR-ND$3.71612Similar
In-Stock: 2,361
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$2.01400$20.14
25$1.78560$44.64
100$1.53990$153.99
250$1.42168$355.42
500$1.35046$675.23
1,000$1.29193$1,291.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.31876$3,956.28
6,000$1.20629$7,237.74
9,000$1.14897$10,340.73
15,000$1.08456$16,268.40
21,000$1.04642$21,974.82
30,000$1.02497$30,749.10
Manufacturers Standard Package