


SMDJ24A-AT/TR13 | |
---|---|
DigiKey Part Number | 13-SMDJ24A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMDJ24A-AT/TR13CT-ND - Cut Tape (CT) 13-SMDJ24A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ24A-AT/TR13 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $4.27800 | $42.78 |
100 | $2.76790 | $276.79 |
500 | $2.11778 | $1,058.89 |
1,000 | $1.90824 | $1,908.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.64182 | $4,925.46 |
6,000 | $1.50764 | $9,045.84 |
9,000 | $1.43927 | $12,953.43 |
15,000 | $1.36245 | $20,436.75 |
21,000 | $1.33781 | $28,094.01 |