


SMDJ220CA/TR13 | |
---|---|
DigiKey Part Number | 13-SMDJ220CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ220CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ220CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ220CA/TR13 |
Description | TVS DIODE 220VWM 356VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 8.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
10 | $3.86900 | $38.69 |
100 | $2.49510 | $249.51 |
500 | $1.90160 | $950.80 |
1,000 | $1.71012 | $1,710.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.46678 | $4,400.34 |
6,000 | $1.34419 | $8,065.14 |
9,000 | $1.28171 | $11,535.39 |
15,000 | $1.21150 | $18,172.50 |
21,000 | $1.16994 | $24,568.74 |
30,000 | $1.16637 | $34,991.10 |