SMDJ210A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $1.68276
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.49881
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.88458
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $2.80816
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $2.84306
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMDJ210A/TR13

DigiKey Part Number
13-SMDJ210A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ210A/TR13
Description
TVS DIODE 210VWM 340VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
340V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
210V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
340V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.33229$3,996.87
6,000$1.23168$7,390.08
9,000$1.18008$10,620.72
15,000$1.12186$16,827.90
21,000$1.11865$23,491.65
Manufacturers Standard Package