


SMDJ18A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ18A/TR13TR-ND - Tape & Reel (TR) 13-SMDJ18A/TR13CT-ND - Cut Tape (CT) 13-SMDJ18A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ18A/TR13 |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 102.7A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.17700 | $41.77 |
| 100 | $2.69090 | $269.09 |
| 500 | $2.05110 | $1,025.55 |
| 1,000 | $1.84458 | $1,844.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.46491 | $4,394.73 |
| 6,000 | $1.34248 | $8,054.88 |
| 9,000 | $1.28008 | $11,520.72 |
| 15,000 | $1.20996 | $18,149.40 |
| 21,000 | $1.16845 | $24,537.45 |
| 30,000 | $1.16488 | $34,946.40 |

