
P4SMA6.8CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA6.8CA/TR13TR-ND - Tape & Reel (TR) 13-P4SMA6.8CA/TR13CT-ND - Cut Tape (CT) 13-P4SMA6.8CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA6.8CA/TR13 |
Description | TVS DIODE 5.8VWM 10.5V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.71500 | $7.15 |
| 25 | $0.62480 | $15.62 |
| 100 | $0.52700 | $52.70 |
| 250 | $0.48012 | $120.03 |
| 500 | $0.45202 | $226.01 |
| 1,000 | $0.42867 | $428.67 |
| 2,500 | $0.40414 | $1,010.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.48099 | $2,404.95 |
| 10,000 | $0.43511 | $4,351.10 |
| 15,000 | $0.41172 | $6,175.80 |
| 25,000 | $0.38542 | $9,635.50 |
| 35,000 | $0.36984 | $12,944.40 |
| 50,000 | $0.35470 | $17,735.00 |

