


SMDJ15CA/TR13 | |
---|---|
DigiKey Part Number | 13-SMDJ15CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ15CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ15CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ15CA/TR13 |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 123A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.90200 | $19.02 |
25 | $1.68920 | $42.23 |
100 | $1.45460 | $145.46 |
250 | $1.34280 | $335.70 |
500 | $1.27564 | $637.82 |
1,000 | $1.22039 | $1,220.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.21834 | $3,655.02 |
6,000 | $1.20187 | $7,211.22 |
9,000 | $1.14425 | $10,298.25 |
15,000 | $1.12136 | $16,820.40 |
21,000 | $1.04776 | $22,002.96 |
30,000 | $1.02628 | $30,788.40 |