SMDJ14A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $2.12048
Datasheet
23.2V Clamp 129.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23.2V Clamp 129.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ14A-AT/TR13

DigiKey Part Number
13-SMDJ14A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ14A-AT/TR13
Description
TVS DIODE 14VWM 23.2VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
23.2V Clamp 129.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
129.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.50073$4,502.19
6,000$1.38991$8,339.46
9,000$1.33313$11,998.17
15,000$1.28800$19,320.00
Manufacturers Standard Package