


SMDJ12A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ12A/TR13TR-ND - Tape & Reel (TR) 13-SMDJ12A/TR13CT-ND - Cut Tape (CT) 13-SMDJ12A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ12A/TR13 |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 150.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 150.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.26100 | $22.61 |
| 25 | $2.00920 | $50.23 |
| 100 | $1.73470 | $173.47 |
| 250 | $1.60416 | $401.04 |
| 500 | $1.52526 | $762.63 |
| 1,000 | $1.46039 | $1,460.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.46491 | $4,394.73 |
| 6,000 | $1.34248 | $8,054.88 |
| 9,000 | $1.28008 | $11,520.72 |
| 15,000 | $1.20996 | $18,149.40 |
| 21,000 | $1.16845 | $24,537.45 |
| 30,000 | $1.16488 | $34,946.40 |

