MFG_SMD2016B030TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD2016B150TF

DigiKey Part Number
13-SMD2016B150TFTR-ND - Tape & Reel (TR)
13-SMD2016B150TFCT-ND - Cut Tape (CT)
13-SMD2016B150TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD2016B150TF
Description
PTC RESET FUSE 15V 1.5A 2016
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 1.5 A Ih Surface Mount 2016 (5041 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
3 A
Current - Max
40 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
50 mOhms
Resistance - Post Trip (R1) (Max)
180 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2016 (5041 Metric), Concave
Size / Dimension
0.200" L x 0.160" W (5.08mm x 4.07mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,440
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
5$1.86000$9.30
10$1.71200$17.12
50$1.41760$70.88
100$1.30890$130.89
250$1.17652$294.13
500$1.08548$542.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.95491$1,432.37
3,000$0.88030$2,640.90
4,500$0.83922$3,776.49
7,500$0.79000$5,925.00
10,500$0.75903$7,969.81
15,000$0.72741$10,911.15
37,500$0.70523$26,446.12
Manufacturers Standard Package