
SMD2016B100TF/33 | |
---|---|
DigiKey Part Number | 13-SMD2016B100TF/33TR-ND - Tape & Reel (TR) 13-SMD2016B100TF/33CT-ND - Cut Tape (CT) 13-SMD2016B100TF/33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD2016B100TF/33 |
Description | PTC RESET FUSE 33V 1.1A 2016 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2016 (5041 Metric), Concave | |
Size / Dimension | 0.200" L x 0.160" W (5.08mm x 4.07mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
5 | $2.32200 | $11.61 |
10 | $2.13200 | $21.32 |
50 | $1.76980 | $88.49 |
100 | $1.63410 | $163.41 |
250 | $1.46892 | $367.23 |
500 | $1.35516 | $677.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.19194 | $1,787.91 |
3,000 | $1.09873 | $3,296.19 |
4,500 | $1.04738 | $4,713.21 |
7,500 | $0.98582 | $7,393.65 |
10,500 | $0.94710 | $9,944.55 |
15,000 | $0.90755 | $13,613.25 |
37,500 | $0.90011 | $33,754.12 |