Polymeric PTC Resettable Fuse 16V 2 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD1812B200TF/16

DigiKey Part Number
13-SMD1812B200TF/16TR-ND - Tape & Reel (TR)
13-SMD1812B200TF/16CT-ND - Cut Tape (CT)
13-SMD1812B200TF/16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD1812B200TF/16
Description
PTC RESET FUSE 16V 2A 1812
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 2 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
2 s
Manufacturer
YAGEO
Resistance - Initial (Ri) (Min)
20 mOhms
Series
Resistance - Post Trip (R1) (Max)
75 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
16V
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Hold (Ih) (Max)
2 A
Height - Seated (Max)
0.039" (1.00mm)
Current - Trip (It)
3.5 A
Thickness (Max)
0.079" (2.00mm)
Current - Max
100 A
Approval Agency
cUL, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
5$1.44600$7.23
10$1.34000$13.40
50$1.10820$55.41
100$1.02280$102.28
250$0.91948$229.87
500$0.84846$424.23
1,000$0.78260$782.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.68736$1,374.72
4,000$0.63367$2,534.68
6,000$0.60409$3,624.54
10,000$0.56864$5,686.40
14,000$0.54634$7,648.76
20,000$0.52357$10,471.40
Manufacturers Standard Package