
SMBJ30CA/TR13 | |
---|---|
DigiKey Part Number | 13-SMBJ30CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ30CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ30CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ30CA/TR13 |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $0.99400 | $9.94 |
100 | $0.70610 | $70.61 |
500 | $0.69794 | $348.97 |
1,000 | $0.68972 | $689.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.51729 | $1,551.87 |
6,000 | $0.50087 | $3,005.22 |
9,000 | $0.42943 | $3,864.87 |