
SMD1210B005TF/60 | |
|---|---|
DigiKey Part Number | 13-SMD1210B005TF/60TR-ND - Tape & Reel (TR) 13-SMD1210B005TF/60CT-ND - Cut Tape (CT) 13-SMD1210B005TF/60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1210B005TF/60 |
Description | PPTC 1210 60V 0.05A 0.6W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1.5 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 3.6 Ohms |
Series | Resistance - Post Trip (R1) (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 50 mA | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 150 mA | Approval Agency cUL, TUV, UL |
Current - Max 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 5 | $0.60800 | $3.04 |
| 10 | $0.55900 | $5.59 |
| 50 | $0.46200 | $23.10 |
| 100 | $0.42590 | $42.59 |
| 250 | $0.38280 | $95.70 |
| 500 | $0.35320 | $176.60 |
| 1,000 | $0.32582 | $325.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27304 | $819.12 |
| 6,000 | $0.25176 | $1,510.56 |
| 9,000 | $0.24004 | $2,160.36 |
| 15,000 | $0.22600 | $3,390.00 |
| 21,000 | $0.21717 | $4,560.57 |
| 30,000 | $0.20815 | $6,244.50 |

