
SMD0805B020TF | |
---|---|
DigiKey Part Number | 13-SMD0805B020TFTR-ND - Tape & Reel (TR) 13-SMD0805B020TFCT-ND - Cut Tape (CT) 13-SMD0805B020TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD0805B020TF |
Description | PTC RESET FUSE 9V 200MA 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 100 A | |
Time to Trip | 20 ms | |
Resistance - Initial (Ri) (Min) | 650 mOhms | |
Resistance - Post Trip (R1) (Max) | 3.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
5 | $0.92200 | $4.61 |
10 | $0.84800 | $8.48 |
50 | $0.70460 | $35.23 |
100 | $0.65030 | $65.03 |
250 | $0.58448 | $146.12 |
500 | $0.53936 | $269.68 |
1,000 | $0.49754 | $497.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42313 | $1,692.52 |
8,000 | $0.38998 | $3,119.84 |
12,000 | $0.37172 | $4,460.64 |
20,000 | $0.34984 | $6,996.80 |
28,000 | $0.33606 | $9,409.68 |
40,000 | $0.32683 | $13,073.20 |