SMCJ90A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $1.59458
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,900
Unit Price: $2.46000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.39340
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: $12.64000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $7.39000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.34249
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $3.02515
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.95596
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $16.42200
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 5,945
Unit Price: $7.23000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3,000
Unit Price: $5.26000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 14,481
Unit Price: $4.76000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $1.02330
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,400
Unit Price: $6.73000
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMCJ90A-AT/TR13

DigiKey Part Number
13-SMCJ90A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ90A-AT/TR13
Description
TVS DIODE 90VWM 146VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.25992$3,779.76
6,000$1.16373$6,982.38
9,000$1.11442$10,029.78
15,000$1.05875$15,881.25
21,000$1.04670$21,980.70
Manufacturers Standard Package