


SMCJ58CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ58CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMCJ58CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMCJ58CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ58CA-AT/TR13 |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 16.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.88000 | $5.88 |
| 10 | $3.66000 | $36.60 |
| 100 | $2.35430 | $235.43 |
| 500 | $1.79098 | $895.49 |
| 1,000 | $1.60921 | $1,609.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.37814 | $4,134.42 |
| 6,000 | $1.26172 | $7,570.32 |
| 9,000 | $1.20240 | $10,821.60 |
| 15,000 | $1.13573 | $17,035.95 |
| 21,000 | $1.09626 | $23,021.46 |
| 30,000 | $1.08300 | $32,490.00 |




